Direct
Direct

B88069X4420C201 | |
|---|---|
DigiKey Part Number | B88069X4420C201-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4420C201 |
Description | GDT 2200V 20KA 2 POLE THREADED |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2200 V 20000A (20kA) ±20% 2 Pole Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 2200 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Threaded | |
Package / Case | Axial Cylinder |



