
B82723J2142N020 | |
|---|---|
DigiKey Part Number | 495-B82723J2142N020-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2142N020 |
Description | CMC 27MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 440mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2142N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 440mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.591" W (28.00mm x 15.00mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $18.78100 | $187.81 |
| 25 | $17.37120 | $434.28 |
| 50 | $16.37740 | $818.87 |
| 100 | $15.44240 | $1,544.24 |
| 320 | $13.99309 | $4,477.79 |
| 640 | $13.19638 | $8,445.68 |
| 1,280 | $12.71133 | $16,270.50 |




