
B82722V6202B040 | |
|---|---|
DigiKey Part Number | 495-B82722V6202B040-ND |
Manufacturer | |
Manufacturer Product Number | B82722V6202B040 |
Description | RING CORE CHOKE 6.8 MH 2.0 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 115mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 115mOhm | |
Voltage Rating - DC | 1250V (1.25kV) | |
Voltage Rating - AC | 630V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $21.42400 | $214.24 |
| 25 | $19.81880 | $495.47 |
| 50 | $18.68620 | $934.31 |
| 100 | $17.61910 | $1,761.91 |
| 480 | $15.42773 | $7,405.31 |
| 960 | $14.71692 | $14,128.24 |


