
B82623G0001A003 | |
---|---|
DigiKey Part Number | B82623G0001A003-ND |
Manufacturer | |
Manufacturer Product Number | B82623G0001A003 |
Description | CMC 1.2MH 300MA 2LN TH PFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.9Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82623G0001A003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.9Ohm (Typ) | |
Voltage Rating - DC | 350V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | PFC | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.063" W (28.00mm x 27.00mm) | |
Height (Max) | 0.740" (18.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.33764 | $9,870.11 |