


B82498F3330J000 | |
|---|---|
DigiKey Part Number  | 495-1852-2-ND - Tape & Reel (TR) 495-1852-1-ND - Cut Tape (CT) 495-1852-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B82498F3330J000  | 
Description  | FIXED IND 33NH 600MA 110MOHM SMD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 110mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82498F3330J000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 33 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 110mOhm Max  | |
Q @ Freq  | 65 @ 500MHz  | |
Frequency - Self Resonant  | 2.2GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 250 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.091" L x 0.067" W (2.30mm x 1.70mm)  | |
Height - Seated (Max)  | 0.055" (1.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $3.06800 | $30.68 | 
| 25 | $2.83600 | $70.90 | 
| 50 | $2.67280 | $133.64 | 
| 100 | $2.52020 | $252.02 | 
| 250 | $2.33168 | $582.92 | 
| 500 | $2.19822 | $1,099.11 | 
| 1,000 | $2.07267 | $2,072.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.79400 | $5,382.00 | 
| 6,000 | $1.69179 | $10,150.74 | 
| 9,000 | $1.63480 | $14,713.20 | 
| 15,000 | $1.60212 | $24,031.80 | 


