
B82479A1334M000 | |
|---|---|
DigiKey Part Number  | 495-5706-2-ND - Tape & Reel (TR) 495-5706-1-ND - Cut Tape (CT) 495-5706-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B82479A1334M000  | 
Description  | FIXED IND 330UH 1A 560 MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 560mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B82479A1334M000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 330 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.9A  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 560mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 150°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.730" L x 0.600" W (18.54mm x 15.24mm)  | |
Height - Seated (Max)  | 0.280" (7.11mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.95000 | $9.95 | 
| 10 | $8.16700 | $81.67 | 
| 100 | $6.71610 | $671.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $5.90252 | $1,475.63 | 
| 500 | $5.56556 | $2,782.78 | 
| 750 | $5.37765 | $4,033.24 | 
| 1,250 | $5.15004 | $6,437.55 | 
| 1,750 | $5.00550 | $8,759.62 | 
| 2,500 | $4.85688 | $12,142.20 | 
| 6,250 | $4.76049 | $29,753.06 | 

