
B82464G4334M000 | |
---|---|
DigiKey Part Number | 495-1804-2-ND - Tape & Reel (TR) 495-1804-1-ND - Cut Tape (CT) 495-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4334M000 |
Description | FIXED IND 330UH 590MA 650MOHM SM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 590 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4334M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $9.38600 | $93.86 |
25 | $8.68200 | $217.05 |
50 | $8.18540 | $409.27 |
100 | $7.71730 | $771.73 |
250 | $7.13972 | $1,784.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $6.08275 | $4,562.06 |
1,500 | $5.73622 | $8,604.33 |
2,250 | $5.54301 | $12,471.77 |
3,750 | $5.45791 | $20,467.16 |