B82464G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4153M000

DigiKey Part Number
495-2023-2-ND - Tape & Reel (TR)
495-2023-1-ND - Cut Tape (CT)
495-2023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4153M000
Description
FIXED IND 15UH 2.75A 40 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4153M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,064
Check for Additional Incoming Stock
Last Time Buy Date: 31/7/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$9.22700$92.27
25$8.53360$213.34
50$8.04600$402.30
100$7.58660$758.66
250$7.01860$1,754.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.07493$4,556.20
1,500$5.72885$8,593.28
2,250$5.53589$12,455.75
3,750$5.45090$20,440.88
Manufacturers Standard Package