
B82442T1223K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1223K000TR-ND - Tape & Reel (TR) 495-B82442T1223K000CT-ND - Cut Tape (CT) 495-B82442T1223K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1223K000 |
Description | FIXED IND 22UH 1.04A 238MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 238mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.86600 | $58.66 |
| 25 | $5.42360 | $135.59 |
| 50 | $5.11380 | $255.69 |
| 100 | $4.82170 | $482.17 |
| 250 | $4.46076 | $1,115.19 |
| 500 | $4.20586 | $2,102.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.64049 | $5,460.73 |
| 3,000 | $3.43312 | $10,299.36 |
| 4,500 | $3.31752 | $14,928.84 |
| 7,500 | $3.29430 | $24,707.25 |

