SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1332K000

DigiKey Part Number
495-2646-2-ND - Tape & Reel (TR)
495-2646-1-ND - Cut Tape (CT)
495-2646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1332K000
Description
FIXED IND 3.3UH 770MA 180MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 770 mA 180mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1332K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.99400$29.94
25$2.77080$69.27
50$2.61240$130.62
100$2.46310$246.31
250$2.27852$569.63
500$2.14830$1,074.15
1,000$2.02551$2,025.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.81437$3,628.74
4,000$1.71094$6,843.76
6,000$1.65325$9,919.50
10,000$1.58339$15,833.90
14,000$1.56164$21,862.96
Manufacturers Standard Package