
B82422A3681K100 | |
|---|---|
DigiKey Part Number | 495-1972-2-ND - Tape & Reel (TR) 495-1972-1-ND - Cut Tape (CT) 495-1972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3681K100 |
Description | FIXED IND 680NH 145MA 2.4OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 145 mA 2.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3681K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.53700 | $25.37 |
| 25 | $2.34960 | $58.74 |
| 50 | $2.21420 | $110.71 |
| 100 | $2.08860 | $208.86 |
| 250 | $1.93192 | $482.98 |
| 500 | $1.82130 | $910.65 |
| 1,000 | $1.71728 | $1,717.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53825 | $3,076.50 |
| 4,000 | $1.45054 | $5,802.16 |
| 6,000 | $1.40159 | $8,409.54 |
| 10,000 | $1.34234 | $13,423.40 |
| 14,000 | $1.30473 | $18,266.22 |
| 20,000 | $1.29996 | $25,999.20 |


