SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1332K100

DigiKey Part Number
495-1701-2-ND - Tape & Reel (TR)
495-1701-1-ND - Cut Tape (CT)
495-1701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1332K100
Description
FIXED IND 3.3UH 200MA 1.2OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1332K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
27 @ 7.96MHz
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.54500$25.45
25$2.35280$58.82
50$2.21920$110.96
100$2.09270$209.27
250$1.93552$483.88
500$1.82490$912.45
1,000$1.72071$1,720.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.54131$3,082.62
4,000$1.45340$5,813.60
6,000$1.40436$8,426.16
10,000$1.34500$13,450.00
14,000$1.30730$18,302.20
20,000$1.30281$26,056.20
Manufacturers Standard Package