
B82422A1332K100 | |
|---|---|
DigiKey Part Number | 495-1701-2-ND - Tape & Reel (TR) 495-1701-1-ND - Cut Tape (CT) 495-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1332K100 |
Description | FIXED IND 3.3UH 200MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1332K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.54500 | $25.45 |
| 25 | $2.35280 | $58.82 |
| 50 | $2.21920 | $110.96 |
| 100 | $2.09270 | $209.27 |
| 250 | $1.93552 | $483.88 |
| 500 | $1.82490 | $912.45 |
| 1,000 | $1.72071 | $1,720.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54131 | $3,082.62 |
| 4,000 | $1.45340 | $5,813.60 |
| 6,000 | $1.40436 | $8,426.16 |
| 10,000 | $1.34500 | $13,450.00 |
| 14,000 | $1.30730 | $18,302.20 |
| 20,000 | $1.30281 | $26,056.20 |


