MFG_B82144F1XXXX00X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F1225J000

DigiKey Part Number
495-B82144F1225J000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82144F1225J000
Description
FIXED IND 2.2MH 180MA 9.5OHM TH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Wirewound Inductor 180 mA 9.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.5Ohm Max
Q @ Freq
60 @ 252kHz
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78987$5,369.61
Manufacturers Standard Package