Parametric Equivalent

B82144A2226J009 | |
|---|---|
DigiKey Part Number | 495-B82144A2226J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144A2226J009 |
Description | HF CHOKE 22000 UH 5% |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Wirewound Inductor 40 mA 120Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120Ohm Max | |
Q @ Freq | 50 @ 79.6kHz | |
Frequency - Self Resonant | 260kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79503 | $5,385.09 |


