MFG_B82144XXXXXX00X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144A2152K000

DigiKey Part Number
495-B82144A2152K000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82144A2152K000
Description
HF CHOKE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 2.1 A 90mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
40 @ 7.96MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.24593$6,737.79
Manufacturers Standard Package