
B82789S0223N001 | |
---|---|
DigiKey Part Number | 495-B82789S0223N001TR-ND - Tape & Reel (TR) 495-B82789S0223N001CT-ND - Cut Tape (CT) 495-B82789S0223N001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789S0223N001 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | 4-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $10.98700 | $109.87 |
25 | $10.12640 | $253.16 |
50 | $9.04800 | $452.40 |
100 | $7.54000 | $754.00 |
250 | $7.32432 | $1,831.08 |
500 | $6.89366 | $3,446.83 |
1,000 | $6.46274 | $6,462.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.24732 | $15,618.30 |
5,000 | $6.03191 | $30,159.55 |
12,500 | $5.73032 | $71,629.00 |