
B78108S1183K000 | |
|---|---|
DigiKey Part Number | 495-75326-2-ND - Tape & Reel (TR) 495-75326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1183K000 |
Description | FIXED IND 18UH 580MA 670 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 580 mA 670mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1183K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.61500 | $16.15 |
| 25 | $1.49480 | $37.37 |
| 50 | $1.40980 | $70.49 |
| 100 | $1.32980 | $132.98 |
| 250 | $1.23032 | $307.58 |
| 500 | $1.15982 | $579.91 |
| 1,000 | $1.09348 | $1,093.48 |
| 2,500 | $1.01169 | $2,529.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90626 | $4,531.30 |
| 10,000 | $0.85460 | $8,546.00 |
| 15,000 | $0.82579 | $12,386.85 |
| 25,000 | $0.79090 | $19,772.50 |
| 35,000 | $0.78730 | $27,555.50 |

