Varistors; 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590D0050H260

DigiKey Part Number
495-B72590D0050H260TR-ND - Tape & Reel (TR)
495-B72590D0050H260CT-ND - Cut Tape (CT)
495-B72590D0050H260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050H260
Description
VARISTOR 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0050H260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
90 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.6 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.69000$6.90
25$0.60120$15.03
100$0.50660$50.66
250$0.46144$115.36
500$0.43452$217.26
1,000$0.41219$412.19
2,500$0.38864$971.60
5,000$0.38694$1,934.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34466$3,446.60
20,000$0.33552$6,710.40
30,000$0.33095$9,928.50
50,000$0.32589$16,294.50
70,000$0.32293$22,605.10
100,000$0.32008$32,008.00
250,000$0.31612$79,030.00
Manufacturers Standard Package