
B72580E0140K062 | |
|---|---|
DigiKey Part Number | 495-B72580E0140K062TR-ND - Tape & Reel (TR) 495-B72580E0140K062CT-ND - Cut Tape (CT) 495-B72580E0140K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0140K062 |
Description | VARISTOR 22V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 800 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.60000 | $66.00 |
| 25 | $5.96240 | $149.06 |
| 100 | $5.26550 | $526.55 |
| 250 | $4.93296 | $1,233.24 |
| 500 | $4.76456 | $2,382.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.26010 | $6,390.15 |
| 3,000 | $4.14487 | $12,434.61 |
| 4,500 | $4.08714 | $18,392.13 |
| 7,500 | $4.02320 | $30,174.00 |
| 10,500 | $3.98583 | $41,851.21 |
| 15,000 | $3.94986 | $59,247.90 |

