B72500E5250L060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72542V6600K062

DigiKey Part Number
495-B72542V6600K062TR-ND - Tape & Reel (TR)
495-B72542V6600K062CT-ND - Cut Tape (CT)
495-B72542V6600K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72542V6600K062
Description
VARISTOR 100V 4.5KA 2220
Customer Reference
Detailed Description
100 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72542V6600K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
4.5 kA
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.74000$17.74
10$13.11300$131.13
25$11.95840$298.96
100$10.68910$1,068.91
250$10.08344$2,520.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.15198$5,491.19
Manufacturers Standard Package