B72542V0300K062 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Bourns Inc.
In Stock: 7,096
Unit Price: $8.60000
Datasheet
Standard Series, 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72542V0300K062

DigiKey Part Number
495-75940-2-ND - Tape & Reel (TR)
495-75940-1-ND - Cut Tape (CT)
495-75940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72542V0300K062
Description
VARISTOR 47V 1.2KA 2220
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1.2 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes