
B72500G0140K060 | |
|---|---|
DigiKey Part Number | 495-B72500G0140K060TR-ND - Tape & Reel (TR) 495-B72500G0140K060CT-ND - Cut Tape (CT) 495-B72500G0140K060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500G0140K060 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500G0140K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.18300 | $11.83 |
| 25 | $1.04440 | $26.11 |
| 100 | $0.89170 | $89.17 |
| 250 | $0.81848 | $204.62 |
| 500 | $0.77440 | $387.20 |
| 1,000 | $0.73810 | $738.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64946 | $2,597.84 |
| 8,000 | $0.63023 | $5,041.84 |
| 12,000 | $0.62060 | $7,447.20 |
| 20,000 | $0.60994 | $12,198.80 |
| 28,000 | $0.60370 | $16,903.60 |
| 40,000 | $0.59770 | $23,908.00 |
| 100,000 | $0.58479 | $58,479.00 |

