
B72260B0102K001 | |
---|---|
DigiKey Part Number | 495-76233-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0102K001 |
Description | VARISTOR 1.8KV 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0102K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 70 kA | |
Energy | 3000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,023.09000 | $1,023.09 |
10 | $864.57700 | $8,645.77 |
30 | $818.27800 | $24,548.34 |
100 | $794.72220 | $79,472.22 |