
B72240L0751K102 | |
---|---|
DigiKey Part Number | 495-77330-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0751K102 |
Description | VARSTR 1.2KV 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0751K102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 40 kA | |
Energy | 1200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Tabs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.97000 | $113.97 |
10 | $90.35400 | $903.54 |
40 | $81.97250 | $3,278.90 |
120 | $77.59392 | $9,311.27 |