B72220S2511K304 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 561
Unit Price: $14.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,000
Unit Price: $14.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $7.43558
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $16.36000
Datasheet
Image for B72220S2511K304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2511K304

DigiKey Part Number
495-B72220S2511K304-ND
Manufacturer
Manufacturer Product Number
B72220S2511K304
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
10 kA
Energy
325J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$7.25314$21,759.42
Manufacturers Standard Package