
B72220S2511K502 | |
|---|---|
DigiKey Part Number | 495-B72220S2511K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2511K502 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 325J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 460 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $10.61400 | $106.14 |
| 25 | $9.66200 | $241.55 |
| 100 | $8.61120 | $861.12 |
| 250 | $8.11036 | $2,027.59 |
| 500 | $7.80846 | $3,904.23 |
| 1,000 | $7.56000 | $7,560.00 |
| 2,500 | $7.29773 | $18,244.33 |
| 5,000 | $7.13962 | $35,698.10 |

