20mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0250K151

DigiKey Part Number
495-B72220S0250K151TR-ND - Tape & Reel (TR)
495-B72220S0250K151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0250K151
Description
VARISTOR 39V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
2 kA
Energy
22J
Number of Circuits
1
Capacitance @ Frequency
11100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.84400$48.44
25$4.36160$109.04
100$3.82800$382.80
250$3.57408$893.52
500$3.42070$1,710.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.12970$3,129.70
2,000$3.03105$6,062.10
3,000$2.98161$8,944.83
5,000$2.92686$14,634.30
7,000$2.89482$20,263.74
10,000$2.86407$28,640.70
25,000$2.79777$69,944.25
Manufacturers Standard Package