20mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0151K151

DigiKey Part Number
495-6536-2-ND - Tape & Reel (TR)
495-6536-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0151K151
Description
VARISTOR 240V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
8 kA
Energy
85J
Number of Circuits
1
Capacitance @ Frequency
1550 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.84400$48.44
25$4.36160$109.04
100$3.82800$382.80
250$3.57408$893.52
500$3.42070$1,710.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.98675$2,986.75
2,000$2.89183$5,783.66
3,000$2.84426$8,532.78
5,000$2.79158$13,957.90
7,000$2.76078$19,325.46
10,000$2.73117$27,311.70
25,000$2.66740$66,685.00
Manufacturers Standard Package