Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72220P3321K302 | |
|---|---|
DigiKey Part Number | 495-B72220P3321K302-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3321K302 |
Description | VARISTOR 510V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 12 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.80369 | $8,705.53 |


