Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0681K351

DigiKey Part Number
495-B72214S0681K351TR-ND - Tape & Reel (TR)
495-B72214S0681K351CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0681K351
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
4.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.70000$6.70
10$4.78700$47.87
25$4.31000$107.75
100$3.78220$378.22
250$3.53064$882.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$3.13799$2,353.49
1,500$3.03211$4,548.16
2,250$2.97914$6,703.07
3,750$2.92041$10,951.54
5,250$2.88608$15,151.92
7,500$2.85308$21,398.10
18,750$2.78200$52,162.50
Manufacturers Standard Package