750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0461K331

DigiKey Part Number
495-77370-2-ND - Tape & Reel (TR)
495-77370-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0461K331
Description
VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
2.5 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.76600$27.66
25$2.47360$61.84
100$2.14810$214.81
250$1.99232$498.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.08770$543.85
1,000$1.03980$1,039.80
1,500$1.01584$1,523.76
2,500$0.98924$2,473.10
3,500$0.97368$3,407.88
5,000$0.95872$4,793.60
12,500$0.92652$11,581.50
25,000$0.90713$22,678.25
50,000$0.89116$44,558.00
Manufacturers Standard Package