
B72210S0321K392 | |
|---|---|
DigiKey Part Number | 495-77605-1-ND - Cut Tape (CT) 495-77605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S0321K392 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.87320 | $46.83 |
| 100 | $1.61860 | $161.86 |
| 250 | $1.49660 | $374.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.35186 | $675.93 |
| 1,000 | $1.29435 | $1,294.35 |
| 1,500 | $1.26555 | $1,898.32 |
| 2,500 | $1.23363 | $3,084.07 |
| 3,500 | $1.21496 | $4,252.36 |
| 5,000 | $1.19703 | $5,985.15 |
| 12,500 | $1.15838 | $14,479.75 |
| 25,000 | $1.13509 | $28,377.25 |
| 50,000 | $1.11592 | $55,796.00 |

