
B72207S2350K211 | |
|---|---|
DigiKey Part Number | 495-B72207S2350K211TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72207S2350K211 |
Description | 7MM, 35VAC, 10%, ADVANCED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.45292 | $8,717.52 |

