Parametric Equivalent
Parametric Equivalent

B72207S0271K302 | |
|---|---|
DigiKey Part Number | 495-B72207S0271K302-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0271K302 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75734 | $7,573.40 |



