Varistor 7mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0141K111

DigiKey Part Number
495-76416-2-ND - Tape & Reel (TR)
495-76416-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0141K111
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
470 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.41100$14.11
25$1.25000$31.25
100$1.07120$107.12
250$0.98556$246.39
500$0.93382$466.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.51349$770.24
3,000$0.49389$1,481.67
4,500$0.48563$2,185.34
Manufacturers Standard Package