



B65981B0000R087 | |
|---|---|
DigiKey Part Number  | 495-B65981B0000R087-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B65981B0000R087  | 
Description  | FERRITE CORE PQ 7.6UH N87  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Uncoated N87 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.787" (20.00mm) Height  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B65981B0000R087 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EPCOS - TDK Electronics  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Core Type  | PQ  | |
Supplier Device Package  | PQ 50 x 40  | |
Material  | N87  | |
Diameter  | -  | |
Inductance Factor (Al)  | 7.6 µH  | |
Tolerance  | -20%, +30%  | |
Gap  | Ungapped  | |
Effective Permeability (µe)  | 1710.0  | |
Core Factor (ΣI/A) mm⁻¹  | 0.28  | |
Effective Length (le) mm  | 93.0  | |
Effective Area (Ae) mm²  | 334.0  | |
Minimum Core Cross Section (Amin) mm²  | 314.0  | |
Effective Magnetic Volume (Ve) mm³  | 31250.0  | |
Finish  | Uncoated  | |
Height  | 0.787" (20.00mm)  | |
Length  | 1.969" (50.00mm)  | |
Width  | 1.260" (32.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $114.95000 | $114.95 | 
| 20 | $66.45100 | $1,329.02 | 
| 40 | $59.86100 | $2,394.44 | 


