
B65733A0630A027 | |
|---|---|
DigiKey Part Number | 495-B65733A0630A027-ND |
Manufacturer | |
Manufacturer Product Number | B65733A0630A027 |
Description | FERRITE CORE PM 630NH N27 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.831" (46.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65733A0630A027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 114 x 93 | |
Material | N27 | |
Diameter | 4.488" (114.00mm) | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 58.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.116 | |
Effective Length (le) mm | 200.0 | |
Effective Area (Ae) mm² | 1720.0 | |
Minimum Core Cross Section (Amin) mm² | 1380.0 | |
Effective Magnetic Volume (Ve) mm³ | 344000.0 | |
Finish | Uncoated | |
Height | 1.831" (46.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,123.83000 | $1,123.83 |
| 10 | $922.51400 | $9,225.14 |

