
B64290L0730X037 | |
---|---|
DigiKey Part Number | 495-B64290L0730X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0730X037 |
Description | FERRITE CORE TOROID 7UH T37 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 3.516" (89.30mm) Diameter 0.573" (14.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0730X037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 3.516" (89.30mm) | |
Inductance Factor (Al) | 7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 213.9 | |
Effective Area (Ae) mm² | 216.7 | |
Effective Magnetic Volume (Ve) mm³ | 46360.0 | |
Finish | Epoxy | |
Height | 0.573" (14.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $336.40000 | $336.40 |
12 | $214.21833 | $2,570.62 |