
B64290A0699X830 | |
|---|---|
DigiKey Part Number | 495-B64290A0699X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0699X830 |
Description | FERRITE CORE TOROID 10.8UH N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 63 x 38 x 25 | |
Material | N30 | |
Diameter | 2.480" (63.00mm) | |
Inductance Factor (Al) | 10.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 152.1 | |
Effective Area (Ae) mm² | 305.9 | |
Effective Magnetic Volume (Ve) mm³ | 46530.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.18000 | $182.18 |
| 10 | $119.09800 | $1,190.98 |
| 30 | $103.23767 | $3,097.13 |



