PTC Thermistor 33 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 33 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59501A0135A020

DigiKey Part Number
495-76363-ND
Manufacturer
Manufacturer Product Number
B59501A0135A020
Description
SENSOR PTC 33OHM 20% DISC
Customer Reference
Detailed Description
PTC Thermistor 33 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59501A0135A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 25°C
33 Ohms
Resistance Tolerance
±20%
Operating Temperature
5°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
Disc
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$8.81000$8.81
5$7.75000$38.75
10$7.35900$73.59
25$6.90200$172.55
50$6.58720$329.36
280$5.91754$1,656.91
560$5.68691$3,184.67
1,120$5.47552$6,132.58
5,040$5.07546$25,580.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.