


B59404A0130A062 | |
|---|---|
DigiKey Part Number | 495-B59404A0130A062TR-ND - Tape & Reel (TR) 495-B59404A0130A062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59404A0130A062 |
Description | SENSOR PTC 10KOHM 50% 0402 |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59404A0130A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 5 | $3.99800 | $19.99 |
| 10 | $3.77700 | $37.77 |
| 25 | $3.52440 | $88.11 |
| 50 | $3.35320 | $167.66 |
| 100 | $3.19490 | $319.49 |
| 500 | $2.87718 | $1,438.59 |
| 1,000 | $2.75929 | $2,759.29 |
| 5,000 | $2.52218 | $12,610.90 |

