
B57862L0202F000 | |
|---|---|
DigiKey Part Number | 495-B57862L0202F000-ND |
Manufacturer | |
Manufacturer Product Number | B57862L0202F000 |
Description | L862/2K/F 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.48" (37.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 5 | $24.60600 | $123.03 |
| 10 | $23.52100 | $235.21 |
| 25 | $22.22720 | $555.68 |
| 50 | $21.34420 | $1,067.21 |
| 100 | $20.53580 | $2,053.58 |
| 500 | $18.90880 | $9,454.40 |
| 1,000 | $18.30270 | $18,302.70 |

