
B32674D8225J000 | |
---|---|
DigiKey Part Number | B32674D8225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32674D8225J000 |
Description | CAP FILM 2.2UF 5% 875VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D8225J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 875V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
10 | $24.55900 | $245.59 |
50 | $20.68840 | $1,034.42 |
200 | $18.50390 | $3,700.78 |
600 | $17.28512 | $10,371.07 |
1,000 | $16.83419 | $16,834.19 |
2,600 | $16.14595 | $41,979.47 |
5,000 | $15.77041 | $78,852.05 |