



B57501K0682A002 | |
---|---|
DigiKey Part Number | B57501K0682A002-ND |
Manufacturer | |
Manufacturer Product Number | B57501K0682A002 |
Description | THERM NTC 6.8KOHM 3988K PROBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k Cylindrical Probe, Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | 0°C ~ 100°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $23.12300 | $2,312.30 |