



B57431V2472J062 | |
---|---|
DigiKey Part Number | 495-2121-2-ND - Tape & Reel (TR) 495-2121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57431V2472J062 |
Description | THERMISTOR NTC 4.7KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
5 | $2.64400 | $13.22 |
10 | $2.50400 | $25.04 |
25 | $2.32520 | $58.13 |
50 | $2.20720 | $110.36 |
100 | $2.09710 | $209.71 |
500 | $1.87916 | $939.58 |
1,000 | $1.79821 | $1,798.21 |