0805(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(EIA)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57421V2473H062

DigiKey Part Number
495-B57421V2473H062TR-ND - Tape & Reel (TR)
495-B57421V2473H062CT-ND - Cut Tape (CT)
495-B57421V2473H062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57421V2473H062
Description
THERMISTOR NTC 47KOHM 3940K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57421V2473H062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
5$3.02200$15.11
10$2.85700$28.57
25$2.66040$66.51
50$2.52740$126.37
100$2.40420$240.42
500$2.15752$1,078.76
1,000$2.06597$2,065.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.81010$7,240.40
Manufacturers Standard Package