



B57421V2223H062 | |
---|---|
DigiKey Part Number | 495-B57421V2223H062TR-ND - Tape & Reel (TR) 495-B57421V2223H062CT-ND - Cut Tape (CT) 495-B57421V2223H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2223H062 |
Description | THERMISTOR NTC 22KOHM 3940K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2223H062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
5 | $3.13600 | $15.68 |
10 | $2.96400 | $29.64 |
25 | $2.76200 | $69.05 |
50 | $2.62260 | $131.13 |
100 | $2.49610 | $249.61 |
500 | $2.24078 | $1,120.39 |
1,000 | $2.14619 | $2,146.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.91160 | $5,734.80 |
6,000 | $1.83991 | $11,039.46 |
9,000 | $1.80079 | $16,207.11 |
15,000 | $1.75423 | $26,313.45 |
21,000 | $1.72516 | $36,228.36 |
30,000 | $1.69565 | $50,869.50 |