



B57401V2472H062 | |
---|---|
DigiKey Part Number | 495-B57401V2472H062TR-ND - Tape & Reel (TR) 495-B57401V2472H062CT-ND - Cut Tape (CT) 495-B57401V2472H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57401V2472H062 |
Description | THERM NTC 4.7KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57401V2472H062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3590K | |
B25/75 | - | |
B25/85 | 3635K | |
B25/100 | 3650K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
5 | $3.02200 | $15.11 |
10 | $2.85700 | $28.57 |
25 | $2.66040 | $66.51 |
50 | $2.52740 | $126.37 |
100 | $2.40420 | $240.42 |
500 | $2.15752 | $1,078.76 |
1,000 | $2.06597 | $2,065.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.81010 | $7,240.40 |
8,000 | $1.74325 | $13,946.00 |
12,000 | $1.70675 | $20,481.00 |
20,000 | $1.66334 | $33,266.80 |
28,000 | $1.63622 | $45,814.16 |
40,000 | $1.60870 | $64,348.00 |