


B57350V2104H460 | |
|---|---|
DigiKey Part Number | 495-B57350V2104H460TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57350V2104H460 |
Description | NTC THERMISTOR 0603 100K H60 B-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57350V2104H460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | 4260K | |
B25/100 | 4280K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65703 | $2,628.12 |

